CW201212 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW201212-33NJ

DigiKey Part Number
CW201212-33NJTR-ND - Tape & Reel (TR)
CW201212-33NJCT-ND - Cut Tape (CT)
CW201212-33NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW201212-33NJ
Description
FIXED IND 33NH 500MA 150MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Drum Core, Wirewound Inductor 500 mA 150mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW201212-33NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
2.4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,649
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.68900$16.89
100$1.38530$138.53
1,000$1.13933$1,139.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.07419$2,148.38
4,000$1.01288$4,051.52
6,000$0.97868$5,872.08
10,000$0.93726$9,372.60
14,000$0.91097$12,753.58
20,000$0.88392$17,678.40
50,000$0.82401$41,200.50
Manufacturers Standard Package