
CW161009A-R12J | |
---|---|
DigiKey Part Number | CW161009A-R12JTR-ND - Tape & Reel (TR) CW161009A-R12JCT-ND - Cut Tape (CT) CW161009A-R12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW161009A-R12J |
Description | FIXED IND 120NH 300MA 650MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 300 mA 650mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW161009A-R12J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 30 @ 150MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.12500 | $11.25 |
100 | $0.92460 | $92.46 |
1,000 | $0.76050 | $760.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71384 | $2,141.52 |
6,000 | $0.66089 | $3,965.34 |
9,000 | $0.63168 | $5,685.12 |
15,000 | $0.59662 | $8,949.30 |
21,000 | $0.57452 | $12,064.92 |
30,000 | $0.55195 | $16,558.50 |
75,000 | $0.52550 | $39,412.50 |