CW161009A;0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW161009A-8N2J

DigiKey Part Number
CW161009A-8N2JTR-ND - Tape & Reel (TR)
CW161009A-8N2JCT-ND - Cut Tape (CT)
CW161009A-8N2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW161009A-8N2J
Description
FIXED IND 8.2NH 700MA 100MOHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Inductor 700 mA 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW161009A-8N2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
8.2 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
28 @ 250MHz
Frequency - Self Resonant
4.7GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.065" L x 0.045" W (1.65mm x 1.15mm)
Height - Seated (Max)
0.043" (1.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.12500$11.25
100$0.92460$92.46
1,000$0.76050$760.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.71384$2,141.52
6,000$0.66089$3,965.34
9,000$0.63168$5,685.12
15,000$0.59662$8,949.30
21,000$0.57452$12,064.92
30,000$0.55195$16,558.50
75,000$0.52550$39,412.50
Manufacturers Standard Package