
CW160808-R22J | |
|---|---|
DigiKey Part Number | CW160808-R22JTR-ND - Tape & Reel (TR) CW160808-R22JCT-ND - Cut Tape (CT) CW160808-R22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-R22J |
Description | FIXED IND 220NH 200MA 1.9 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.9Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-R22J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 990MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.66100 | $16.61 |
| 100 | $1.36640 | $136.64 |
| 1,000 | $1.12380 | $1,123.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.02374 | $3,071.22 |
| 6,000 | $0.96533 | $5,791.98 |
| 9,000 | $0.93276 | $8,394.84 |
| 15,000 | $0.89331 | $13,399.65 |
| 21,000 | $0.86827 | $18,233.67 |
| 30,000 | $0.84251 | $25,275.30 |
| 75,000 | $0.81085 | $60,813.75 |


