Similar
Similar

CW160808-82NJ | |
|---|---|
DigiKey Part Number | CW160808-82NJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW160808-82NJ |
Description | FIXED IND 82NH 400MA 540 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 540mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-82NJ Models |
Category | DC Resistance (DCR) 540mOhm |
Mfr | Q @ Freq 34 @ 250MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC0603ER82NJ01 | Vishay Dale | 0 | IMC0603ER82NJ01-ND | $0.85029 | Similar |
| LRW0603WJ82NGG001E | Johanson Technology Inc. | 76,880 | 712-LRW0603WJ82NGG001ECT-ND | $1.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04114 | $3,123.42 |




