
CW160808-10NJ | |
---|---|
DigiKey Part Number | CW160808-10NJTR-ND - Tape & Reel (TR) CW160808-10NJCT-ND - Cut Tape (CT) CW160808-10NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-10NJ |
Description | FIXED IND 10NH 700MA 130MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 700 mA 130mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-10NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.66300 | $16.63 |
100 | $1.36820 | $136.82 |
1,000 | $1.12523 | $1,125.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02505 | $3,075.15 |
6,000 | $0.96656 | $5,799.36 |
9,000 | $0.93395 | $8,405.55 |
15,000 | $0.89445 | $13,416.75 |
21,000 | $0.86938 | $18,256.98 |
30,000 | $0.84359 | $25,307.70 |
75,000 | $0.81188 | $60,891.00 |