


CW105550A-6N8J | |
---|---|
DigiKey Part Number | CW105550A-6N8JTR-ND - Tape & Reel (TR) CW105550A-6N8JCT-ND - Cut Tape (CT) CW105550A-6N8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW105550A-6N8J |
Description | FIXED IND 6.8NH 680MA 104MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Wirewound Inductor 680 mA 104mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW105550A-6N8J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.31400 | $13.14 |
100 | $1.08300 | $108.30 |
1,000 | $0.89032 | $890.32 |
5,000 | $0.77668 | $3,883.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.73238 | $7,323.80 |
20,000 | $0.69066 | $13,813.20 |
30,000 | $0.66740 | $20,022.00 |
50,000 | $0.63924 | $31,962.00 |
70,000 | $0.62609 | $43,826.30 |