CW100505 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW100505-3N9J

DigiKey Part Number
CW100505-3N9JTR-ND - Tape & Reel (TR)
CW100505-3N9JCT-ND - Cut Tape (CT)
CW100505-3N9JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW100505-3N9J
Description
FIXED IND 3.9NH 840MA 66MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Drum Core, Wirewound Inductor 840 mA 66mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW100505-3N9J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.9 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
66mOhm
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
5.8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,926
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.63800$16.38
100$1.34510$134.51
1,000$1.10597$1,105.97
5,000$0.97485$4,874.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.90980$9,098.00
20,000$0.85801$17,160.20
30,000$0.82913$24,873.90
50,000$0.79645$39,822.50
Manufacturers Standard Package