
CW100505-2N7D | |
|---|---|
DigiKey Part Number | 118-CW100505-2N7DTR-ND - Tape & Reel (TR) 118-CW100505-2N7DCT-ND - Cut Tape (CT) 118-CW100505-2N7DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-2N7D |
Description | FIXED IND 2.7NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-2N7D Models |
Category | DC Resistance (DCR) 120mOhm |
Mfr | Q @ Freq 16 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW15AN2N7D00D | Murata Electronics | 155,142 | 490-1137-1-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.70200 | $17.02 |
| 100 | $1.39680 | $139.68 |
| 1,000 | $1.14871 | $1,148.71 |
| 5,000 | $1.00210 | $5,010.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.94499 | $9,449.90 |
| 20,000 | $0.89119 | $17,823.80 |
| 30,000 | $0.86120 | $25,836.00 |
| 50,000 | $0.82488 | $41,244.00 |
| 70,000 | $0.80183 | $56,128.10 |
| 100,000 | $0.79543 | $79,543.00 |

