
CVQ300K20BL1 | |
---|---|
DigiKey Part Number | 118-CVQ300K20BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ300K20BL1 |
Description | VARISTOR 470V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 12 kA | |
Energy | 380J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
10 | $9.54100 | $95.41 |
25 | $8.66000 | $216.50 |
200 | $7.34005 | $1,468.01 |
400 | $7.04515 | $2,818.06 |
600 | $6.89745 | $4,138.47 |
1,000 | $6.73386 | $6,733.86 |
2,600 | $6.48425 | $16,859.05 |
5,000 | $6.34817 | $31,740.85 |