
CVQ275K23BL1 | |
---|---|
DigiKey Part Number | 118-CVQ275K23BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ275K23BL1 |
Description | VARISTOR 430V 15KA DISC 23MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 15 kA | |
Energy | 370J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.48588 | $25,457.64 |