CVQ275K14BL1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.59933
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.37342
Datasheet
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVQ275K14BL1

DigiKey Part Number
118-CVQ275K14BL1-ND
Manufacturer
Manufacturer Product Number
CVQ275K14BL1
Description
VARISTOR 430V 6KA DISC 14MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
Bourns Inc.
Current - Surge
6 kA
Series
Energy
170J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
530 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CVQ275K14RL1Bourns Inc.0118-CVQ275K14RL1TR-ND$0.59933Parametric Equivalent
CVH275K14TStackpole Electronics Inc0738-CVH275K14T-ND$0.37342Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
29,700$4.58315$136,119.55