
CVQ150K23BL1 | |
|---|---|
DigiKey Part Number | 118-CVQ150K23BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ150K23BL1 |
Description | VARISTOR 240V 15KA DISC 23MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Bourns Inc. | Current - Surge 15 kA |
Series | Energy 207J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2900 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 23mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $24.00700 | $240.07 |
| 25 | $22.04360 | $551.09 |
| 100 | $19.88700 | $1,988.70 |
| 250 | $18.85780 | $4,714.45 |
| 500 | $18.23758 | $9,118.79 |
| 1,000 | $17.72712 | $17,727.12 |
| 2,500 | $17.18820 | $42,970.50 |

