Parametric Equivalent
Parametric Equivalent

CVQ130K20BL1 | |
|---|---|
DigiKey Part Number | 118-CVQ130K20BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ130K20BL1 |
Description | VARISTOR 205V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 205 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Bourns Inc. | Current - Surge 12 kA |
Series | Energy 154J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1900 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 205 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH130K20B | Stackpole Electronics Inc | 0 | 738-CVH130K20B-ND | $5.84207 | Parametric Equivalent |
| CVH130K20T | Stackpole Electronics Inc | 0 | 738-CVH130K20T-ND | $5.84559 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,400 | $9.42240 | $135,682.56 |


