
CV275K5BL1 | |
---|---|
DigiKey Part Number | 118-CV275K5BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV275K5BL1 |
Description | VARISTOR 430V 400A DISC 5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 16J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.00900 | $20.09 |
25 | $1.78480 | $44.62 |
100 | $1.54020 | $154.02 |
250 | $1.42348 | $355.87 |
500 | $1.35268 | $676.34 |
1,000 | $1.29465 | $1,294.65 |
3,000 | $1.22284 | $3,668.52 |
5,000 | $1.19627 | $5,981.35 |