
CV275K10RL1 | |
|---|---|
DigiKey Part Number | 118-CV275K10RL1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CV275K10RL1 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Bourns Inc. | Current - Surge 2.5 kA |
Series | Energy 78J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV275K10BL1 | Bourns Inc. | 0 | 118-CV275K10BL1-ND | $3.37438 | Parametric Equivalent |
| CV275K10B | Stackpole Electronics Inc | 0 | 738-CV275K10B-ND | $1.89462 | Parametric Equivalent |
| CV275K10T | Stackpole Electronics Inc | 0 | 738-CV275K10T-ND | $1.89392 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45,600 | $3.51971 | $160,498.78 |



