
CV201210-1R5K | |
---|---|
DigiKey Part Number | CV201210-1R5KTR-ND - Tape & Reel (TR) CV201210-1R5KCT-ND - Cut Tape (CT) CV201210-1R5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-1R5K |
Description | FIXED IND 1.5UH 50MA 500MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 50 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-1R5K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
100 | $0.36460 | $36.46 |
1,000 | $0.29978 | $299.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26651 | $1,066.04 |
8,000 | $0.25127 | $2,010.16 |
12,000 | $0.24277 | $2,913.24 |
20,000 | $0.23248 | $4,649.60 |
28,000 | $0.22594 | $6,326.32 |
40,000 | $0.21922 | $8,768.80 |
100,000 | $0.20287 | $20,287.00 |
200,000 | $0.19134 | $38,268.00 |
400,000 | $0.18680 | $74,720.00 |