Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CV150K7BL1 | |
|---|---|
DigiKey Part Number | 118-CV150K7BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV150K7BL1 |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 18J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 280 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV150K7RL1 | Bourns Inc. | 0 | 118-CV150K7RL1TR-ND | $2.21597 | Parametric Equivalent |
| CV150K7RL1ST | Bourns Inc. | 0 | 118-CV150K7RL1STTR-ND | $2.00802 | Parametric Equivalent |
| CV150K07B | Stackpole Electronics Inc | 0 | 738-CV150K07B-ND | $1.00792 | Parametric Equivalent |
| CV150K07B-05 | Stackpole Electronics Inc | 0 | 738-CV150K07B-05-ND | $1.00792 | Parametric Equivalent |
| CV150K07T | Stackpole Electronics Inc | 0 | 738-CV150K07T-ND | $1.00733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $2.15294 | $129,176.40 |



