


CSS2H-5930K-2L00FE | |
---|---|
DigiKey Part Number | 118-CSS2H-5930K-2L00FETR-ND - Tape & Reel (TR) 118-CSS2H-5930K-2L00FECT-ND - Cut Tape (CT) 118-CSS2H-5930K-2L00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-5930K-2L00FE |
Description | RES 0.002 OHM 1% 7W 5930 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-5930K-2L00FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.048" (1.23mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.01000 | $22.01 |
10 | $14.67300 | $146.73 |
25 | $12.68440 | $317.11 |
50 | $11.43960 | $571.98 |
100 | $10.38030 | $1,038.03 |
250 | $9.22096 | $2,305.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.49542 | $4,247.71 |
1,000 | $7.87903 | $7,879.03 |
1,500 | $7.56239 | $11,343.58 |
2,500 | $7.20426 | $18,010.65 |
3,500 | $6.99085 | $24,467.97 |
5,000 | $6.78238 | $33,911.90 |
6,000 | $6.68241 | $40,094.46 |
12,000 | $6.41484 | $76,978.08 |