0.5 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Bourns CSS Series | Digi-Key Daily

CSS2H-5930R-L500F

DigiKey Part Number
CSS2H-5930R-L500FTR-ND - Tape & Reel (TR)
CSS2H-5930R-L500FCT-ND - Cut Tape (CT)
CSS2H-5930R-L500FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2H-5930R-L500F
Description
RES SMD 500 UOHM 1% 8W 5930
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2H-5930R-L500F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.048" (1.23mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.17000$18.17
10$12.08600$120.86
25$10.42160$260.54
50$9.38240$469.12
100$8.49770$849.77
250$7.52792$1,881.98
500$6.92102$3,460.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.14080$9,211.20
3,000$5.74285$17,228.55
4,500$5.53848$24,923.16
7,500$5.30730$39,804.75
10,500$5.16959$54,280.70
15,000$5.09733$76,459.95
Manufacturers Standard Package