CSM2F-8518-1_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2F-8518-L100J00

DigiKey Part Number
118-CSM2F-8518-L100J00-ND
Manufacturer
Manufacturer Product Number
CSM2F-8518-L100J00
Description
SHUNTMETRIC 8518 L100 5% 50W TC5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±125ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
-
Resistance
100 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±125ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Surface Mount
Available To Order
Check Lead Time
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$150.49530$15,049.53
Manufacturers Standard Package