CSM2F-6918-2_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2F-6918-L200J00

DigiKey Part Number
118-CSM2F-6918-L200J00-ND
Manufacturer
Manufacturer Product Number
CSM2F-6918-L200J00
Description
RESISTOR SHUNT 200UOHM 5% 36W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
-
Resistance
200 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±150ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$336.28000$336.28
10$243.22300$2,432.23
25$218.08560$5,452.14
50$202.36400$10,118.20
100$189.01000$18,901.00
300$171.84657$51,553.97
Manufacturers Standard Package