
CS160808-R56K | |
|---|---|
DigiKey Part Number | CS160808-R56KTR-ND - Tape & Reel (TR) CS160808-R56KCT-ND - Cut Tape (CT) CS160808-R56KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-R56K |
Description | FIXED IND 560NH 150MA 900 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 150 mA 900mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-R56K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.61700 | $6.17 |
| 100 | $0.50640 | $50.64 |
| 1,000 | $0.41667 | $416.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37040 | $1,481.60 |
| 8,000 | $0.34923 | $2,793.84 |
| 12,000 | $0.33742 | $4,049.04 |
| 20,000 | $0.32313 | $6,462.60 |
| 28,000 | $0.31405 | $8,793.40 |
| 40,000 | $0.30471 | $12,188.40 |
| 100,000 | $0.28201 | $28,201.00 |
| 200,000 | $0.26925 | $53,850.00 |

