
CS160808-R12K | |
---|---|
DigiKey Part Number | 118-CS160808-R12KTR-ND - Tape & Reel (TR) 118-CS160808-R12KCT-ND - Cut Tape (CT) 118-CS160808-R12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-R12K |
Description | FIXED IND 120NH 200MA 300MOHM SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Multilayer Inductor 200 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-R12K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 205MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.61600 | $6.16 |
100 | $0.50580 | $50.58 |
1,000 | $0.41613 | $416.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36993 | $1,479.72 |
8,000 | $0.34878 | $2,790.24 |
12,000 | $0.33699 | $4,043.88 |
20,000 | $0.32272 | $6,454.40 |
28,000 | $0.31365 | $8,782.20 |
40,000 | $0.30432 | $12,172.80 |
100,000 | $0.28165 | $28,165.00 |
200,000 | $0.26891 | $53,782.00 |