
CRT1206ADY-3322ELF | |
---|---|
DigiKey Part Number | 118-CRT1206ADY-3322ELFTR-ND - Tape & Reel (TR) 118-CRT1206ADY-3322ELFCT-ND - Cut Tape (CT) 118-CRT1206ADY-3322ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206ADY-3322ELF |
Description | RES THIN FILM 1206 33.2K 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.82100 | $8.21 |
25 | $0.74880 | $18.72 |
50 | $0.64540 | $32.27 |
100 | $0.37610 | $37.61 |
500 | $0.35570 | $177.85 |
1,000 | $0.33706 | $337.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40119 | $2,005.95 |
10,000 | $0.36521 | $3,652.10 |
15,000 | $0.35105 | $5,265.75 |
25,000 | $0.33702 | $8,425.50 |
35,000 | $0.26849 | $9,397.15 |
50,000 | $0.26799 | $13,399.50 |