
CRT1206ADY-2203ELF | |
---|---|
DigiKey Part Number | 118-CRT1206ADY-2203ELFTR-ND - Tape & Reel (TR) 118-CRT1206ADY-2203ELFCT-ND - Cut Tape (CT) 118-CRT1206ADY-2203ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206ADY-2203ELF |
Description | RES THIN FILM 1206 220K 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.78200 | $7.82 |
25 | $0.69160 | $17.29 |
50 | $0.57300 | $28.65 |
100 | $0.54330 | $54.33 |
250 | $0.50148 | $125.37 |
500 | $0.33784 | $168.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34741 | $1,737.05 |
10,000 | $0.31890 | $3,189.00 |
15,000 | $0.30851 | $4,627.65 |
25,000 | $0.29824 | $7,456.00 |
35,000 | $0.26917 | $9,420.95 |
50,000 | $0.26868 | $13,434.00 |