
CRT1206ADY-1002ELF | |
---|---|
DigiKey Part Number | 118-CRT1206ADY-1002ELFTR-ND - Tape & Reel (TR) 118-CRT1206ADY-1002ELFCT-ND - Cut Tape (CT) 118-CRT1206ADY-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206ADY-1002ELF |
Description | RES THIN FILM 1206 10K 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.78000 | $7.80 |
25 | $0.68960 | $17.24 |
50 | $0.57140 | $28.57 |
100 | $0.54190 | $54.19 |
250 | $0.50020 | $125.05 |
500 | $0.33698 | $168.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32115 | $1,605.75 |
10,000 | $0.30700 | $3,070.00 |
15,000 | $0.30379 | $4,556.85 |
25,000 | $0.29747 | $7,436.75 |
35,000 | $0.26849 | $9,397.15 |
50,000 | $0.26799 | $13,399.50 |