
CRT1206-FZ-6812ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-FZ-6812ELFTR-ND - Tape & Reel (TR) 118-CRT1206-FZ-6812ELFCT-ND - Cut Tape (CT) 118-CRT1206-FZ-6812ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-FZ-6812ELF |
Description | RES SMD 68.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-FZ-6812ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.88800 | $8.88 |
| 25 | $0.70720 | $17.68 |
| 50 | $0.60180 | $30.09 |
| 100 | $0.48920 | $48.92 |
| 250 | $0.33052 | $82.63 |
| 500 | $0.27806 | $139.03 |
| 1,000 | $0.23629 | $236.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21220 | $1,061.00 |
| 10,000 | $0.21011 | $2,101.10 |

