
CRT1206-BY-4023ELF | |
---|---|
DigiKey Part Number | 118-CRT1206-BY-4023ELFTR-ND - Tape & Reel (TR) 118-CRT1206-BY-4023ELFCT-ND - Cut Tape (CT) 118-CRT1206-BY-4023ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-4023ELF |
Description | RES SMD 402K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-4023ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.25200 | $32.52 |
25 | $2.76280 | $69.07 |
50 | $2.45640 | $122.82 |
100 | $2.19790 | $219.79 |
250 | $1.91280 | $478.20 |
500 | $1.73448 | $867.24 |
1,000 | $1.58293 | $1,582.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.31307 | $6,565.35 |
10,000 | $1.22486 | $12,248.60 |
15,000 | $1.17956 | $17,693.40 |
25,000 | $1.12832 | $28,208.00 |
35,000 | $1.09780 | $38,423.00 |
50,000 | $1.06798 | $53,399.00 |
60,000 | $1.05987 | $63,592.20 |