
CRT1206-BY-1003ELF | |
---|---|
DigiKey Part Number | CRT1206-BY-1003ELFTR-ND - Tape & Reel (TR) CRT1206-BY-1003ELFCT-ND - Cut Tape (CT) CRT1206-BY-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-1003ELF |
Description | RES SMD 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-1003ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.25600 | $12.56 |
25 | $1.16920 | $29.23 |
50 | $1.08540 | $54.27 |
100 | $1.04360 | $104.36 |
250 | $0.95476 | $238.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.84210 | $4,210.50 |
10,000 | $0.78211 | $7,821.10 |
15,000 | $0.75130 | $11,269.50 |
25,000 | $0.71645 | $17,911.25 |
35,000 | $0.69568 | $24,348.80 |
50,000 | $0.67539 | $33,769.50 |
60,000 | $0.66566 | $39,939.60 |
120,000 | $0.64662 | $77,594.40 |