
CRT0402-BZ-1002GAS | |
|---|---|
DigiKey Part Number | CRT0402-BZ-1002GASTR-ND - Tape & Reel (TR) CRT0402-BZ-1002GASCT-ND - Cut Tape (CT) CRT0402-BZ-1002GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BZ-1002GAS |
Description | RES SMD 10K OHM 1/16W 0.1% 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BZ-1002GAS Models |
Category | Features Anti-Sulfur, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.26600 | $12.66 |
| 25 | $1.17400 | $29.35 |
| 50 | $1.10820 | $55.41 |
| 100 | $1.04740 | $104.74 |
| 250 | $0.97308 | $243.27 |
| 500 | $0.92212 | $461.06 |
| 1,000 | $0.87575 | $875.75 |
| 5,000 | $0.78535 | $3,926.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.75334 | $7,533.40 |
| 20,000 | $0.72507 | $14,501.40 |
| 30,000 | $0.71016 | $21,304.80 |
| 50,000 | $0.69295 | $34,647.50 |
| 70,000 | $0.68251 | $47,775.70 |
| 100,000 | $0.67219 | $67,219.00 |

