
CRT1206-BY-1003EAS | |
|---|---|
DigiKey Part Number | CRT1206-BY-1003EASTR-ND - Tape & Reel (TR) CRT1206-BY-1003EASCT-ND - Cut Tape (CT) CRT1206-BY-1003EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-1003EAS |
Description | RES SMD 100K OHM 1/4W 0.1% 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-1003EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.24960 | $56.24 |
| 50 | $2.12440 | $106.22 |
| 100 | $2.00850 | $200.85 |
| 250 | $1.86824 | $467.06 |
| 500 | $1.77338 | $886.69 |
| 1,000 | $1.68755 | $1,687.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.52159 | $7,607.95 |
| 10,000 | $1.46328 | $14,632.80 |
| 15,000 | $1.43249 | $21,487.35 |
| 25,000 | $1.39692 | $34,923.00 |
| 35,000 | $1.37534 | $48,136.90 |
| 50,000 | $1.35399 | $67,699.50 |

