
CRT1206-BY-1001ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-BY-1001ELFTR-ND - Tape & Reel (TR) 118-CRT1206-BY-1001ELFCT-ND - Cut Tape (CT) 118-CRT1206-BY-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-1001ELF |
Description | RES SMD 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-1001ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.75920 | $68.98 |
| 50 | $2.45320 | $122.66 |
| 100 | $2.19510 | $219.51 |
| 250 | $1.91036 | $477.59 |
| 500 | $1.73228 | $866.14 |
| 1,000 | $1.58091 | $1,580.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.31140 | $6,557.00 |
| 10,000 | $1.22330 | $12,233.00 |
| 15,000 | $1.17805 | $17,670.75 |
| 25,000 | $1.12688 | $28,172.00 |
| 35,000 | $1.09640 | $38,374.00 |
| 50,000 | $1.06661 | $53,330.50 |

