
CRT0805ABY-2002ELF | |
---|---|
DigiKey Part Number | 118-CRT0805ABY-2002ELFTR-ND - Tape & Reel (TR) 118-CRT0805ABY-2002ELFCT-ND - Cut Tape (CT) 118-CRT0805ABY-2002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805ABY-2002ELF |
Description | RES THIN FILM 0805 20K 0.25% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.19100 | $11.91 |
25 | $1.15280 | $28.82 |
50 | $1.09380 | $54.69 |
100 | $0.84410 | $84.41 |
250 | $0.80140 | $200.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.83264 | $4,163.20 |
10,000 | $0.80695 | $8,069.50 |
15,000 | $0.79013 | $11,851.95 |
25,000 | $0.77365 | $19,341.25 |