3.3 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-PV-3301ELF

DigiKey Part Number
CRT0805-PV-3301ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT0805-PV-3301ELF
Description
RES SMD 3.3KOHM 0.01% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-PV-3301ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$12.32868$61,643.40
Manufacturers Standard Package