
CRT0805-DZ-4992ELF | |
---|---|
DigiKey Part Number | 118-CRT0805-DZ-4992ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DZ-4992ELFCT-ND - Cut Tape (CT) 118-CRT0805-DZ-4992ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DZ-4992ELF |
Description | RES SMD 49.9KOHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DZ-4992ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.70600 | $7.06 |
25 | $0.59440 | $14.86 |
50 | $0.52220 | $26.11 |
100 | $0.46060 | $46.06 |
250 | $0.39380 | $98.45 |
500 | $0.35176 | $175.88 |
1,000 | $0.31604 | $316.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25239 | $1,261.95 |
10,000 | $0.23157 | $2,315.70 |
15,000 | $0.22088 | $3,313.20 |
25,000 | $0.20877 | $5,219.25 |
35,000 | $0.20156 | $7,054.60 |
50,000 | $0.19452 | $9,726.00 |
60,000 | $0.19114 | $11,468.40 |
120,000 | $0.17954 | $21,544.80 |
125,000 | $0.17891 | $22,363.75 |