CRT0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-DZ-2002ELF

DigiKey Part Number
118-CRT0805-DZ-2002ELFTR-ND - Tape & Reel (TR)
118-CRT0805-DZ-2002ELFCT-ND - Cut Tape (CT)
118-CRT0805-DZ-2002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-DZ-2002ELF
Description
RES SMD 20K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-DZ-2002ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.70600$7.06
25$0.59440$14.86
50$0.52220$26.11
100$0.46060$46.06
250$0.39380$98.45
500$0.35176$175.88
1,000$0.31604$316.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25239$1,261.95
10,000$0.23157$2,315.70
15,000$0.22088$3,313.20
25,000$0.20877$5,219.25
35,000$0.20156$7,054.60
50,000$0.19452$9,726.00
60,000$0.19114$11,468.40
120,000$0.17954$21,544.80
125,000$0.17891$22,363.75
Manufacturers Standard Package