Upgrade
Upgrade
Upgrade
Upgrade

CRT0805-DY-6800ELF | |
|---|---|
DigiKey Part Number | CRT0805-DY-6800ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-6800ELF |
Description | RES SMD 680 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-6800ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-681-D-T5 | Susumu | 2,614 | 408-RG2012P-681-D-T5CT-ND | $0.82000 | Upgrade |
| RG2012P-681-W-T5 | Susumu | 0 | RG2012P-681-W-T5-ND | $1.75374 | Upgrade |
| RS2012P-681-D-T5-3 | Susumu | 0 | 408-2010-2-ND | $1.06551 | Upgrade |
| TNPW0805680RDEEA | Vishay Dale | 0 | TNPW0805680RDEEA-ND | $0.59264 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22876 | $1,143.80 |




