
CRT1206-DY-1803ELF | |
---|---|
DigiKey Part Number | 118-CRT1206-DY-1803ELFTR-ND - Tape & Reel (TR) 118-CRT1206-DY-1803ELFCT-ND - Cut Tape (CT) 118-CRT1206-DY-1803ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-DY-1803ELF |
Description | RES SMD 180K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-DY-1803ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.91400 | $9.14 |
25 | $0.76400 | $19.10 |
50 | $0.67340 | $33.67 |
100 | $0.59600 | $59.60 |
250 | $0.51104 | $127.76 |
500 | $0.45770 | $228.85 |
1,000 | $0.41234 | $412.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33132 | $1,656.60 |
10,000 | $0.30482 | $3,048.20 |
15,000 | $0.29122 | $4,368.30 |
25,000 | $0.27581 | $6,895.25 |
35,000 | $0.26664 | $9,332.40 |
50,000 | $0.25767 | $12,883.50 |
60,000 | $0.25338 | $15,202.80 |
120,000 | $0.23862 | $28,634.40 |
125,000 | $0.23782 | $29,727.50 |