CRT0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-DY-1500ELF

DigiKey Part Number
118-CRT0805-DY-1500ELFTR-ND - Tape & Reel (TR)
118-CRT0805-DY-1500ELFCT-ND - Cut Tape (CT)
118-CRT0805-DY-1500ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-DY-1500ELF
Description
RES SMD 150 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-DY-1500ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.65700$6.57
25$0.55160$13.79
50$0.48440$24.22
100$0.42700$42.70
250$0.36488$91.22
500$0.32564$162.82
1,000$0.29239$292.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23313$1,165.65
10,000$0.21372$2,137.20
15,000$0.20375$3,056.25
25,000$0.19248$4,812.00
35,000$0.18575$6,501.25
50,000$0.17919$8,959.50
60,000$0.17604$10,562.40
120,000$0.16523$19,827.60
125,000$0.16465$20,581.25
Manufacturers Standard Package