
CRT0805-CY-1R00ELF | |
---|---|
DigiKey Part Number | CRT0805-CY-1R00ELFTR-ND - Tape & Reel (TR) CRT0805-CY-1R00ELFCT-ND - Cut Tape (CT) CRT0805-CY-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-CY-1R00ELF |
Description | RES SMD 1 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-CY-1R00ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59900 | $5.99 |
25 | $0.55520 | $13.88 |
50 | $0.52720 | $26.36 |
100 | $0.52300 | $52.30 |
250 | $0.47592 | $118.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41418 | $2,070.90 |
10,000 | $0.38194 | $3,819.40 |
15,000 | $0.36537 | $5,480.55 |
25,000 | $0.34663 | $8,665.75 |
35,000 | $0.33547 | $11,741.45 |
50,000 | $0.32456 | $16,228.00 |
60,000 | $0.31933 | $19,159.80 |
120,000 | $0.30137 | $36,164.40 |
125,000 | $0.30040 | $37,550.00 |