Upgrade
Upgrade
Similar

CRT0805-BY-80R6ELF | |
|---|---|
DigiKey Part Number | CRT0805-BY-80R6ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-80R6ELF |
Description | RES SMD 80.6 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-80R6ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-80R6-B-T5 | Susumu | 0 | RG2012P-80R6-B-T5-ND | $0.54273 | Upgrade |
| RG2012P-80R6-W-T5 | Susumu | 0 | RG2012P-80R6-W-T5-ND | $1.45442 | Upgrade |
| PTN0805E80R6BST1 | Vishay Dale Thin Film | 0 | 764-1547-2-ND | $2.96344 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.72872 | $3,643.60 |



