
CRT0805-BY-6811ELF | |
---|---|
DigiKey Part Number | 118-CRT0805-BY-6811ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-6811ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-6811ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-6811ELF |
Description | RES SMD 6.81KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-6811ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.75300 | $17.53 |
25 | $1.44240 | $36.06 |
50 | $1.26440 | $63.22 |
100 | $1.12450 | $112.45 |
250 | $0.98192 | $245.48 |
500 | $0.89960 | $449.80 |
1,000 | $0.83431 | $834.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.73229 | $3,661.45 |
10,000 | $0.69911 | $6,991.10 |
15,000 | $0.68422 | $10,263.30 |
25,000 | $0.66808 | $16,702.00 |
35,000 | $0.65884 | $23,059.40 |
50,000 | $0.65010 | $32,505.00 |
60,000 | $0.64600 | $38,760.00 |
120,000 | $0.63923 | $76,707.60 |