
CRT0805-BY-3002ELF | |
---|---|
DigiKey Part Number | 118-CRT0805-BY-3002ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-3002ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-3002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-3002ELF |
Description | RES SMD 30K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-3002ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.11100 | $11.11 |
25 | $1.03080 | $25.77 |
50 | $0.97460 | $48.73 |
100 | $0.92030 | $92.03 |
250 | $0.85516 | $213.79 |
500 | $0.81020 | $405.10 |
1,000 | $0.76920 | $769.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.65370 | $3,268.50 |
10,000 | $0.61437 | $6,143.70 |