CRT0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BY-2261ELF

DigiKey Part Number
118-CRT0805-BY-2261ELFTR-ND - Tape & Reel (TR)
118-CRT0805-BY-2261ELFCT-ND - Cut Tape (CT)
118-CRT0805-BY-2261ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BY-2261ELF
Description
RES SMD 2.26KOHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.26 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BY-2261ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.93000$19.30
25$1.63240$40.81
50$1.44520$72.26
100$1.28670$128.67
250$1.11244$278.11
500$1.00354$501.77
1,000$0.91085$910.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.74576$3,728.80
10,000$0.69179$6,917.90
15,000$0.66408$9,961.20
25,000$0.63272$15,818.00
35,000$0.61403$21,491.05
50,000$0.59578$29,789.00
60,000$0.58703$35,221.80
120,000$0.56451$67,741.20
Manufacturers Standard Package