
CRT0805-BY-2212ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-2212ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-2212ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-2212ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-2212ELF |
Description | RES SMD 22.1KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-2212ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.91700 | $19.17 |
| 25 | $1.62200 | $40.55 |
| 50 | $1.43580 | $71.79 |
| 100 | $1.27840 | $127.84 |
| 250 | $1.10532 | $276.33 |
| 500 | $0.99714 | $498.57 |
| 1,000 | $0.90502 | $905.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74099 | $3,704.95 |
| 10,000 | $0.68737 | $6,873.70 |
| 15,000 | $0.65983 | $9,897.45 |
| 25,000 | $0.62867 | $15,716.75 |
| 35,000 | $0.61011 | $21,353.85 |
| 50,000 | $0.59197 | $29,598.50 |
| 60,000 | $0.58328 | $34,996.80 |
| 120,000 | $0.56090 | $67,308.00 |

