
CRT0805-BY-2001ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-2001ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-2001ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-2001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-2001ELF |
Description | RES SMD 2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-2001ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E2001BST1 | Vishay Dale Thin Film | 1,125 | PAT2.00KBCT-ND | $6.99000 | Similar |
| PATT0805E2001BGT1 | Vishay Dale Thin Film | 881 | 764-1057-1-ND | $10.85000 | Similar |
| PHP00805E2001BST1 | Vishay Dale Thin Film | 2,744 | 764-1122-1-ND | $12.66000 | Similar |
| RG2012P-202-B-T5 | Susumu | 96,914 | RG20P2.0KBCT-ND | $0.90000 | Similar |
| RNCF0805BKE2K00 | Stackpole Electronics Inc | 151 | 738-RNCF0805BKE2K00CT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.93200 | $19.32 |
| 25 | $1.63440 | $40.86 |
| 50 | $1.44700 | $72.35 |
| 100 | $1.28830 | $128.83 |
| 250 | $1.11384 | $278.46 |
| 500 | $1.00484 | $502.42 |
| 1,000 | $0.91201 | $912.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74671 | $3,733.55 |

