
CRT0805-BY-1542ELF | |
---|---|
DigiKey Part Number | 118-CRT0805-BY-1542ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-1542ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-1542ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1542ELF |
Description | RES SMD 15.4KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1542ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.93500 | $19.35 |
25 | $1.63640 | $40.91 |
50 | $1.44880 | $72.44 |
100 | $1.29000 | $129.00 |
250 | $1.11528 | $278.82 |
500 | $1.00612 | $503.06 |
1,000 | $0.91318 | $913.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74766 | $3,738.30 |
10,000 | $0.69356 | $6,935.60 |
15,000 | $0.66578 | $9,986.70 |
25,000 | $0.63434 | $15,858.50 |
35,000 | $0.61560 | $21,546.00 |
50,000 | $0.59731 | $29,865.50 |
60,000 | $0.58853 | $35,311.80 |
120,000 | $0.56595 | $67,914.00 |