Upgrade
Upgrade
Upgrade

CRT0805-BY-1131ELF | |
|---|---|
DigiKey Part Number | CRT0805-BY-1131ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1131ELF |
Description | RES SMD 1.13KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1131ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-1131-B-T5 | Susumu | 0 | RG2012P-1131-B-T5-ND | $0.42776 | Upgrade |
| RG2012P-1131-W-T5 | Susumu | 0 | RG2012P-1131-W-T5-ND | $1.45442 | Upgrade |
| RP73F2A1K13BTD | TE Connectivity Passive Product | 0 | RP73F2A1K13BTD-ND | $1.03050 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.71823 | $3,591.15 |



