
CRT0805-BY-10R0ELF | |
---|---|
DigiKey Part Number | CRT0805-BY-10R0ELFTR-ND - Tape & Reel (TR) CRT0805-BY-10R0ELFCT-ND - Cut Tape (CT) CRT0805-BY-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-10R0ELF |
Description | RES SMD 10 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-10R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.42100 | $14.21 |
25 | $1.19880 | $29.97 |
50 | $1.06080 | $53.04 |
100 | $0.94180 | $94.18 |
250 | $0.81124 | $202.81 |
500 | $0.72946 | $364.73 |
1,000 | $0.66008 | $660.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.53633 | $2,681.65 |
10,000 | $0.49588 | $4,958.80 |
15,000 | $0.47509 | $7,126.35 |
25,000 | $0.45158 | $11,289.50 |
35,000 | $0.43757 | $15,314.95 |
50,000 | $0.42389 | $21,194.50 |
60,000 | $0.41732 | $25,039.20 |
120,000 | $0.39480 | $47,376.00 |
125,000 | $0.39358 | $49,197.50 |